Part Details for 2535130000 by Weidmüller Interface GmbH & Co. KG
Overview of 2535130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2535130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4139
|
Newark | Hdc He 16 Fqt Bl |Weidmuller 2535130000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9400 / $28.8500 | Buy Now |
DISTI #
281-2535130000-ND
|
DigiKey | HDC HE 16 FQT BL Min Qty: 1 Lead time: 11 Weeks Container: Box |
15 In Stock |
|
$22.6260 / $25.0600 | Buy Now |
DISTI #
2535130000
|
Avnet Americas | Connector Rectangular Insert Receptacle 16 Position Size 6 Screw - Bulk (Alt: 2535130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2535130000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HE 16 FQT BL | 0 |
|
$18.5500 / $25.0500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$17.8300 / $23.6100 | Buy Now | |
DISTI #
2535130000
|
Avnet Americas | Connector Rectangular Insert Receptacle 16 Position Size 6 Screw - Bulk (Alt: 2535130000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |