Part Details for 2536700000 by Weidmüller Interface GmbH & Co. KG
Overview of 2536700000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2536700000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6038
|
Newark | Ie-Wl-Vl-Ap-Br-Cl-Us |Weidmuller 2536700000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,035.6700 / $1,188.5900 | Buy Now |
DISTI #
281-2536700000-ND
|
DigiKey | ETHERNET WAP/BRIDGE/CLIENT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$789.4460 / $872.6600 | Buy Now |
DISTI #
2536700000
|
Avnet Americas | Wireless Access Point/Bridge/Client IEEE 802.11 a/b/g/n US Model 1 Relay Output with Current Capacity of 1A at 24VDC IP30 Rail Mount/Panel Mount - Bulk (Alt: 2536700000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2536700000
|
Mouser Electronics | WiFi Modules - 802.11 IE-WL-VL-AP-BR-CL-US | 0 |
|
$872.6600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 16 Factory Stock |
|
$924.2800 / $978.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 16 Factory Stock |
|
$924.2800 / $978.9000 | Buy Now |