Part Details for 2536710000 by Weidmüller Interface GmbH & Co. KG
Overview of 2536710000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2536710000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC6039
|
Newark | Ie-Wlt-Vl-Ap-Br-Cl-Us |Weidmuller 2536710000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,189.2500 / $1,364.8400 | Buy Now |
DISTI #
2536710000
|
Avnet Americas | Wireless Access Point/Bridge/Client IEEE 802.11 a/b/g/n US Model 1 Relay Output with Current Capacity of 1A at 24VDC IP30 Rail Mount/Panel Mount - Bulk (Alt: 2536710000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2536710000
|
Mouser Electronics | WiFi Modules - 802.11 IE-WLT-VL-AP-BR-CL-US | 0 |
|
$1,197.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,061.3400 / $1,124.0500 | Buy Now |