Part Details for 2540-60K2UG by 3M Interconnect
Overview of 2540-60K2UG by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2540-60K2UG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-2540-60K2UG
|
Mouser Electronics | Headers & Wire Housings 40P 4 WALL STANDARD STRT THRU HOLE RoHS: Not Compliant | 0 |
|
$1.9300 / $2.0700 | Order Now |
Part Details for 2540-60K2UG
2540-60K2UG CAD Models
2540-60K2UG Part Data Attributes:
|
2540-60K2UG
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
2540-60K2UG
3M Interconnect
Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Gray Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.338 inch | |
Body Depth | 0.38 inch | |
Body Length | 2.288 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (100) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2540-60K2UG
This table gives cross-reference parts and alternative options found for 2540-60K2UG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2540-60K2UG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N2540-6002-UG | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 2540-60K2UG vs N2540-6002-UG |
N2540-6002-UG | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 2540-60K2UG vs N2540-6002-UG |
N2540-6002-UB | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Interconnect | 2540-60K2UG vs N2540-6002-UB |