Part Details for 25417AM by Amphenol Corporation
Overview of 25417AM by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 25417AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25417AM
|
Avnet Abacus | Conn Rectangular PL 17 POS 2.54mm Solder RA Thru-Hole (Alt: 25417AM) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 25417AM
25417AM CAD Models
25417AM Part Data Attributes
|
25417AM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
25417AM
Amphenol Corporation
Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, STAGGERED CONFIGURATION | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for 25417AM
This table gives cross-reference parts and alternative options found for 25417AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25417AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1Y-10-241-17-1 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | NICOMATIC | 25417AM vs 1Y-10-241-17-1 |
910F-9-117-02 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | 25417AM vs 910F-9-117-02 |
68425-117 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 25417AM vs 68425-117 |
65520-217 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 25417AM vs 65520-217 |
68458-717HLF | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 25417AM vs 68458-717HLF |
1-103765-7 | CONNECTOR, 17 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 25417AM vs 1-103765-7 |
1-626252-7 | 17 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 25417AM vs 1-626252-7 |
78938-817HLF | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 25417AM vs 78938-817HLF |
65531-417 | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 25417AM vs 65531-417 |
68627-717HLF | Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 25417AM vs 68627-717HLF |