Part Details for 2541H-139B2-L by Ratioplast Electronics
Overview of 2541H-139B2-L by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2541H-139B2-L
2541H-139B2-L CAD Models
2541H-139B2-L Part Data Attributes
|
2541H-139B2-L
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
2541H-139B2-L
Ratioplast Electronics
Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.549 inch | |
Body Length | 3.9 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 39 |
Alternate Parts for 2541H-139B2-L
This table gives cross-reference parts and alternative options found for 2541H-139B2-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2541H-139B2-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51952-211 | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 2541H-139B2-L vs 51952-211 |
2806-80-S-30-B | Card Edge Connector, 80 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Singatron Enterprises Co | 2541H-139B2-L vs 2806-80-S-30-B |
10106131-4004002LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 2541H-139B2-L vs 10106131-4004002LF |
2541H-139B1-L | Board Connector, 39 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking | Ratioplast Electronics | 2541H-139B2-L vs 2541H-139B1-L |
10106130-4403001LF | Board Connector, 20 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 2541H-139B2-L vs 10106130-4403001LF |
10106269-4004001LF | Board Connector, 20 Contact(s), Male, Straight, Press Fit Terminal, Locking, Receptacle | Amphenol FCi | 2541H-139B2-L vs 10106269-4004001LF |
10106126-4403001LF | Board Connector, 20 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 2541H-139B2-L vs 10106126-4403001LF |