Part Details for 254273-E by TE Connectivity
Overview of 254273-E by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254273-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-254273-E-ND
|
DigiKey | SMCB 12 M AB VV 7-03 CL * 0007 1 Min Qty: 560 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4155 | Buy Now |
DISTI #
254273-E
|
Avnet Americas | Conn Shrouded Header 12 POS 1.27mm Solder RA SMD T/R - Bulk (Alt: 254273-E) Min Qty: 560 Package Multiple: 560 Container: Bulk | 0 |
|
$1.1718 | Buy Now |
DISTI #
305-254273
|
Mouser Electronics | Board to Board & Mezzanine Connectors SMCB 12 M AB VV 7-03 CL * 0007 137 E004 | 0 |
|
$1.3800 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 560 Package Multiple: 560 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.2400 | Buy Now |
DISTI #
ERN254273
|
Heilind Electronics | SMC MALE CONNECTOR 12-PIN R/A SMT LATCH VERSION | Americas - 0 in Stock |
|
$1.4633 / $1.7564 | Buy Now |
|
Onlinecomponents.com | SMCB 12 M AB VV 7-03 CL * 0007 137 E004 RoHS: Compliant | 0 |
|
$1.4500 / $2.1100 | Buy Now |
DISTI #
62360411
|
Verical | Conn Shrouded Header M 12 POS 1.27mm RA SMD T/R RoHS: Compliant Min Qty: 560 Package Multiple: 560 Date Code: 2203 | Americas - 1120 |
|
$1.2530 | Buy Now |
DISTI #
ERN254273
|
Interstate Connecting Components | SMC MALE CONNECTOR 12-PIN R/A SMT LATCH VERSION | 0 |
|
$1.4633 / $1.7564 | Buy Now |
DISTI #
254273-E
|
Avnet Abacus | Conn Shrouded Header 12 POS 1.27mm Solder RA SMD T/R (Alt: 254273-E) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114411111427
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1120 |
|
$1.3200 | Buy Now |
Part Details for 254273-E
254273-E CAD Models
254273-E Part Data Attributes
|
254273-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254273-E
TE Connectivity
Board Connector, 6 Row(s), Male, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |