Part Details for 254326-E by TE Connectivity
Overview of 254326-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254326-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254326-E-ND
|
DigiKey | STVR/3 30 FI ABC VVV 7-03 TL * * Min Qty: 34 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9303 | Buy Now |
DISTI #
254326-E
|
Avnet Americas | Conn DIN 41612 Receptacle 30 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 254326-E) Min Qty: 34 Package Multiple: 34 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$2.6792 / $3.2241 | Buy Now |
DISTI #
305-254326
|
Mouser Electronics | DIN 41612 Connectors STVR/3 30 FI ABC VVV 7-03 TL * * 247 E 1 RoHS: Compliant | 0 |
|
$2.8600 / $5.3000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 34 Package Multiple: 34 Container: Box | 0Box |
|
$2.6800 | Buy Now |
DISTI #
ERN254326
|
Heilind Electronics | DIN FEMALE CONNECTOR TYPE R 330-PIN RIGHT ANGLE SOLDER | Americas - 0 in Stock |
|
$2.9875 / $4.8309 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.5400 / $2.9100 | Buy Now | |
DISTI #
254326-E
|
Avnet Americas | Conn DIN 41612 Receptacle 30 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 254326-E) Min Qty: 34 Package Multiple: 34 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$2.6792 / $3.2241 | Buy Now |
DISTI #
254326-E
|
Avnet Americas | Conn DIN 41612 Receptacle 30 POS 2.54mm Solder RA Through Hole - Bulk (Alt: 254326-E) Min Qty: 34 Package Multiple: 34 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$2.6792 / $3.2241 | Buy Now |
|
Master Electronics | 0 |
|
$2.5400 / $2.9100 | Buy Now |
Part Details for 254326-E
254326-E CAD Models
254326-E Part Data Attributes
|
254326-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254326-E
TE Connectivity
Board Euro Connector, 30 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |