Part Details for 2543U-240CNG1MNT01 by Hua Yuchuang
Overview of 2543U-240CNG1MNT01 by Hua Yuchuang
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2543U-240CNG1MNT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2mm 2mm 80P Brass 2x40P SMDP2mm Female Headers ROHS | 1191 |
|
$0.2791 / $0.3880 | Buy Now |