There are no models available for this part yet.
Overview of 2544-2051 by Leotronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ER2051HR-006 | Rochester Electronics LLC | ER2051 - EEPROM |
CAD Models for 2544-2051 by Leotronics Ltd
Part Data Attributes for 2544-2051 by Leotronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LEOTRONICS LTD
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POLARISED
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
5
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 2544-2051
This table gives cross-reference parts and alternative options found for 2544-2051. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2544-2051, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CS200-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | 2544-2051 vs A-CS200-5 |
5P-SVF | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 2544-2051 vs 5P-SVF |
CI0105S0010 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | 2544-2051 vs CI0105S0010 |
W-A2405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | 2544-2051 vs W-A2405 |
A2543H02-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | 2544-2051 vs A2543H02-5P |
A-CS396-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | 2544-2051 vs A-CS396-5 |
MKF2805-6-0-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | 2544-2051 vs MKF2805-6-0-505 |
FCN-723J005/1M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | 2544-2051 vs FCN-723J005/1M |
XNIRP-05V-A-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | 2544-2051 vs XNIRP-05V-A-S |
RMTV1-05SH06702 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 2544-2051 vs RMTV1-05SH06702 |