Part Details for 254415-E by TE Connectivity
Overview of 254415-E by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254415-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8098
|
Newark | Conn, Hdr, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 254415-E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 250 |
|
$2.7100 / $3.1100 | Buy Now |
DISTI #
74AK5346
|
Newark | Smc Male Connector Rohs Compliant: Yes |Erni Te Connectivity 254415-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 130 |
|
$2.1000 | Buy Now |
DISTI #
2684-254415-ECT-ND
|
DigiKey | 20-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
603 In Stock |
|
$2.4378 / $4.5100 | Buy Now |
DISTI #
254415-E
|
Avnet Americas | Conn Stacking Header 20 POS 4.85mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254415-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 250 |
|
$2.0983 / $2.5251 | Buy Now |
DISTI #
74AK5346
|
Avnet Americas | Conn Stacking Header 20 POS 4.85mm Unmated Stack Height 1.27mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 74AK5346) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$3.3800 / $4.7100 | Buy Now |
DISTI #
305-254415
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20-PIN, VERTICAL, SMT RoHS: Compliant | 1028 |
|
$2.1700 / $4.5100 | Buy Now |
|
Future Electronics | SMCQ 20 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$2.1000 / $2.1800 | Buy Now |
|
Onlinecomponents.com | SMCQ 20 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant |
1750 In Stock |
|
$1.9100 / $2.8900 | Buy Now |
DISTI #
254415-E
|
TTI | Board to Board & Mezzanine Connectors 20-PIN, VERTICAL, SMT RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.9100 / $2.4000 | Buy Now |
DISTI #
254415-E
|
Avnet Americas | Conn Stacking Header 20 POS 4.85mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254415-E) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | 250 |
|
$2.0983 / $2.5251 | Buy Now |
Part Details for 254415-E
254415-E CAD Models
254415-E Part Data Attributes:
|
254415-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254415-E
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 42 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.283 inch | |
Body Depth | 0.388 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |