Part Details for 254416 by TE Connectivity
Overview of 254416 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8099
|
Newark | Conn, Hdr, 32Pos, 2Row, 1.27Mm |Erni Te Connectivity 254416 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5300 / $3.8700 | Buy Now |
DISTI #
ERN254416
|
Heilind Electronics | SMCQ 32 M AB VV 8-23 CL * H007 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMCQ 32 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant |
250 In Stock |
|
$2.9900 / $4.5300 | Buy Now |
DISTI #
ERN254416
|
Interstate Connecting Components | SMCQ 32 M AB VV 8-23 CL * H007 | 0 |
|
Buy Now | |
DISTI #
000000000005775113
|
Sager | Board to Board & Mezzanine Connectors 32P VERT MALE SMT Min Qty: 250 | 0 |
|
$2.9600 / $3.7900 | Buy Now |
|
Master Electronics | SMCQ 32 M AB VV 8-23 CL * H007 137 E005 RoHS: Compliant |
250 In Stock |
|
$2.9900 / $4.5300 | Buy Now |