-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4891
|
Newark | Conn, Plug, 40Pos, 2Row, 1.27Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Smc Series Rohs Compliant: Yes |Erni Te Connectivity 254590-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25 |
|
$3.3200 / $4.5500 | Buy Now |
DISTI #
62AK8118
|
Newark | Conn, Hdr, 40Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 254590-E Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8100 / $3.2100 | Buy Now |
DISTI #
2684-254590-ECT-ND
|
DigiKey | 40-PIN, VERTICAL, SMT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
250 In Stock |
|
$2.4888 / $4.7500 | Buy Now |
DISTI #
254590-E
|
Avnet Americas | Conn Stacking Header 40 POS 1.75mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254590-E) Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
$2.1538 / $2.5919 | Buy Now |
|
Future Electronics | SMCQ 40 M AB VV 8-13 CL * H007 137 E005 RoHS: Non Compliant pbFree: Yes Min Qty: 280 Package Multiple: 280 Container: Reel | 280Reel |
|
$2.4500 / $2.5400 | Buy Now |
|
Onlinecomponents.com | SMCQ 40 M AB VV 8-13 CL * H007 137 E005 RoHS: Compliant |
99 In Stock |
|
$2.5800 / $4.6200 | Buy Now |
DISTI #
254590-E
|
TTI | Board to Board & Mezzanine Connectors 40-PIN, VERTICAL, SMT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 14 In Stock |
|
$3.1700 / $4.5400 | Buy Now |
DISTI #
254590-E
|
Avnet Americas | Conn Stacking Header 40 POS 1.75mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254590-E) Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
$2.1538 / $2.5919 | Buy Now |
DISTI #
254590-E
|
Avnet Americas | Conn Stacking Header 40 POS 1.75mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254590-E) Min Qty: 280 Package Multiple: 280 Lead time: 8 Weeks, 0 Days | 280 |
|
$2.1538 / $2.5919 | Buy Now |
DISTI #
254590-E
|
Avnet Abacus | Conn Stacking Header 40 POS 1.75mm Unmated Stack Height 1.27mm Solder ST SMD T/R (Alt: 254590-E) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 1 Weeks, 2 Days | Abacus - 1120 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
254590-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254590-E
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.275 inch | |
Body Depth | 0.266 inch | |
Body Length | 1.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.7A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.7 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |