Part Details for 254590 by TE Connectivity
Overview of 254590 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERN254590
|
Heilind Electronics | SMCQ 40 M AB VV 8-13 CL * H007 254590-E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMCQ 40 M AB VV 8-13 CL * H007 137 E005 RoHS: Compliant |
99 In Stock |
|
$2.5800 / $4.6200 | Buy Now |
DISTI #
ERN254590
|
Interstate Connecting Components | SMCQ 40 M AB VV 8-13 CL * H007 254590-E | 0 |
|
Buy Now | |
DISTI #
000000000005775116
|
Sager | Board to Board & Mezzanine Connectors 40P 1.27MM VERT MALE 1.75MM 3GB SMT Min Qty: 280 | 0 |
|
$2.4900 / $3.1700 | Buy Now |
|
Master Electronics | SMCQ 40 M AB VV 8-13 CL * H007 137 E005 RoHS: Compliant |
99 In Stock |
|
$2.5800 / $4.6200 | Buy Now |
Part Details for 254590
254590 CAD Models
254590 Part Data Attributes
|
254590
TE Connectivity
Buy Now
|
Compare Parts:
254590
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |