Part Details for 254979-E by TE Connectivity
Overview of 254979-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 254979-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-254979-E-ND
|
DigiKey | STVCD 128 F ABCD VVVV 7-00 EEUE Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9816 | Buy Now |
DISTI #
254979-E
|
Avnet Americas | Conn DIN 41612 Receptacle 128 POS 2.54mm Press Fit ST Through Hole - Bulk (Alt: 254979-E) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$12.0463 / $14.4963 | Buy Now |
DISTI #
305-254979
|
Mouser Electronics | DIN 41612 Connectors STVCD 128 RoHS: Compliant | 0 |
|
$23.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$12.0200 | Buy Now |
DISTI #
ERN254979
|
Heilind Electronics | Americas - 0 in Stock |
|
$13.2123 / $17.3029 | Buy Now | |
|
Onlinecomponents.com | 0 |
|
$11.7600 / $18.7300 | Buy Now | |
DISTI #
254979-E
|
TTI | DIN 41612 Connectors STVCD 128 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$11.7300 / $13.4500 | Buy Now |
DISTI #
ERN254979
|
Interstate Connecting Components | 0 |
|
$13.2123 / $17.3029 | Buy Now | |
|
Master Electronics | 0 |
|
$11.7600 / $18.7300 | Buy Now |
Part Details for 254979-E
254979-E CAD Models
254979-E Part Data Attributes:
|
254979-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
254979-E
TE Connectivity
Board Euro Connector, 128 Contact(s), 4 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL | |
Body Breadth | 0.519 inch | |
Body Depth | 0.457 inch | |
Body Length | 3.74 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 100 N | |
Insulation Resistance | 1000000000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,B,C,D | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | DIN; IEC | |
Terminal Length | 0.512 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 128 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 100 N |