Part Details for 254AS471KDS by Ohmite Mfg Co
Overview of 254AS471KDS by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254AS471KDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH8874
|
Newark | 11W 1800J 470 Ohms 10%/Box Ohmite Rohs Compliant: Yes |Ohmite 254AS471KDS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
254AS471KDS-ND
|
DigiKey | RES 470 OHM 10% 11W AXIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
32 In Stock |
|
$12.6376 / $19.2100 | Buy Now |
DISTI #
72488519
|
RS | Ceramic Composition Resistors11W 1800J 470 OHMS 10% | Ohmite 254AS471KDS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.3100 / $19.2600 | RFQ |
DISTI #
254AS471KDS
|
Richardson RFPD | COMPOSITION RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 254AS471KDS
254AS471KDS CAD Models
254AS471KDS Part Data Attributes:
|
254AS471KDS
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
254AS471KDS
Ohmite Mfg Co
Fixed Resistor, Ceramic Composition, 11W, 470ohm, 9000V, 10% +/-Tol, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Length | 34.9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 230 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.1 mm | |
Package Length | 104.8 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 11 W | |
Rated Temperature | 40 °C | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 9000 V |