Part Details for 254CHD-A-10-V0 by Adam Technologies Inc
Overview of 254CHD-A-10-V0 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 254CHD-A-10-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-254CHD-A-10-V0
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.54MM RoHS: Compliant | 0 |
|
$0.5040 / $0.7300 | Order Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.5910 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.54mm RoHS: Compliant | 0 |
|
$0.5130 / $1.0750 | Buy Now |