Part Details for 254CHD-A-24-V0 by Adam Technologies Inc
Overview of 254CHD-A-24-V0 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for 254CHD-A-24-V0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-254CHD-A-24-V0
|
Mouser Electronics | Headers & Wire Housings CONNECTOR, WIRE HOUSING, 2.54MM RoHS: Compliant | 0 |
|
$0.8220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | Connector - Wire Housing - 2.54mm RoHS: Compliant | 0 |
|
$0.8370 / $2.2930 | Buy Now |