255007
Description: Electric Fuse, Fast Blow, 7A, 125VAC, 125VDC, Through Hole, PICO,

Overview of 255007 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 255007 by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Fuse Subminiature Fast Acting 7A 125V Axial 2.41 X 7.11mm RoHS: Compliant 1992 In Stock
  • 1 $10.6200
$10.6200 Buy Now
Master Electronics Fuse Subminiature Fast Acting 7A 125V Axial 2.41 X 7.11mm RoHS: Compliant 1992 In Stock
  • 1 $10.6200
$10.6200 Buy Now

CAD Models for 255007 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 255007 by Littelfuse Inc

255007
Littelfuse Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
FAST
Body Height
7.11 mm
Body Length or Diameter
2.41 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
PICO
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE
Packing Method
TAPE AND REEL
Rated Current
7 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
UL
Surface Mount
NO
Terminal Finish
TIN LEAD OVER COPPER
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 255007
    Littelfuse Inc
    Electric Fuse, Fast Blow, 7A, 125VAC, 125VDC, Through Hole, PICO,
    VS

Related Parts for 255007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 255007 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 255007 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 255007 would you like to use for your alert(s)?
  • Please alert me when 255007 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 255007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 255007 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 255007 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 255007.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 255007 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: