Part Details for 255101-08-12.00 by Amphenol RF
Overview of 255101-08-12.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255101-08-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5552
|
Newark | Coaxial Cable Assembly, Rg178, 12In, Connector Type A:Mcx Straight Plug, Connector Type B:Mcx Straight Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 255101-08-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3800 / $17.5100 | Buy Now |
DISTI #
ACX1755-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
27 In Stock |
|
$15.0190 / $29.0200 | Buy Now |
DISTI #
70033027
|
RS | CABLE ASSEMBLIES, MCX STRAIGHT PLUG TO MCX STRAIGHT PLUG, RG-178, 12 INCHES | Amphenol RF 255101-08-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.7500 / $28.1400 | RFQ |
DISTI #
AMR255101-08-12.00
|
Heilind Electronics | MCX STRAIGHT PLUG TO MCX STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MCX Straight Plug to MCX Straight Plug on RG-178 cable 12 inches RoHS: Compliant | 0 |
|
$12.1900 / $19.7000 | Buy Now |
DISTI #
AMR255101-08-12.00
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAI | 0 |
|
Buy Now | |
DISTI #
255101-08-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$12.9900 / $14.3500 | Buy Now |
DISTI #
56919.1
|
TestEquity LLC | Amphenol RF 255101-08-12.00 RF Cable, MCX Straight Plug to MCX Straight Plug, RG-178, 12" L, 50 Ohm | 0 |
|
$16.8400 | Buy Now |