There are no models available for this part yet.
Overview of 255101-08-24.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 255101-08-24.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R5553
|
Newark | Coaxial Cable Assembly, Rg178, 24In, Connector Type A:Mcx Straight Plug, Connector Type B:Mcx Straight Plug, Coaxial Cable Type:Rg178, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 255101-08-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2400 / $18.7200 | Buy Now | |
DISTI #
ACX1756-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Box |
31 In Stock |
|
$16.4260 / $31.6700 | Buy Now | |
DISTI #
70033028
|
RS | CABLE ASSEMBLIES, MCX STRAIGHT PLUG TO MCX STRAIGHT PLUG, RG-178, 24 INCHES | Amphenol RF 255101-08-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0000 / $19.1500 | RFQ | |
DISTI #
AMR255101-08-24.00
|
Heilind Electronics | MCX STRAIGHT PLUG TO MCX STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | MCX Straight Plug to MCX Straight Plug on RG-178 cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$13.4800 / $22.1800 | Buy Now | ||
DISTI #
AMR255101-08-24.00
|
Interstate Connecting Components | MCX STRAIGHT PLUG TO MCX STRAI | 0 |
|
Buy Now | ||
DISTI #
255101-08-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.6100 / $16.1600 | Buy Now | |
Master Electronics | MCX Straight Plug to MCX Straight Plug on RG-178 cable 24 inches RoHS: Compliant | 1 Factory Stock |
|
$13.4800 / $22.1800 | Buy Now | ||
DISTI #
56920.1
|
TestEquity LLC | Amphenol RF 255101-08-24.00 RF Cable, MCX Straight Plug to MCX Straight Plug, RG-178, 24" L, 50 Ohm | 0 |
|
$18.7500 | Buy Now |
CAD Models for 255101-08-24.00 by Amphenol RF
Part Data Attributes for 255101-08-24.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|