There are no models available for this part yet.
Overview of 255104-03-24.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 255104-03-24.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R5565
|
Newark | Coaxial Cable Assembly, Rg316-Ds, 24In, Black, Connector Type A:Mcx Right Angle Plug, Connector Type B:Mcx Right Angle Plug, Coaxial Cable Type:Rg316Db, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 255104-03-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1700 / $26.8400 | Buy Now | |
DISTI #
3937-255104-03-24.00-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$36.5273 / $45.4200 | Buy Now | |
DISTI #
ACX1767-ND
|
DigiKey | CBL ASSY MCX PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$21.4843 / $38.6100 | Buy Now | |
DISTI #
70033040
|
RS | CABLE ASSEMBLIES, MCX RIGHT ANGLE PLUG TO MCX RIGHT ANGLE PLUG, RG-316 DS, 24 IN | Amphenol RF 255104-03-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.5300 / $28.2100 | RFQ | |
DISTI #
AMR255104-03-24.00
|
Heilind Electronics | MCX RIGHT ANGLE PLUG TO MCX RI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | MCX Right Angle Plug to MCX Right Angle Plug on RG-316 DB cable 24 inches RoHS: Compliant | 0 |
|
$18.7000 / $30.7700 | Buy Now | ||
DISTI #
AMR255104-03-24.00
|
Interstate Connecting Components | MCX RIGHT ANGLE PLUG TO MCX RI | 0 |
|
Buy Now | ||
DISTI #
255104-03-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$20.2800 / $22.4200 | Buy Now | |
DISTI #
56941.1
|
TestEquity LLC | Amphenol RF 255104-03-24.00 RF Cable, MCX Rt Angle Plug to MCX Rt Angle Plug, RG-316, Double Shielded 24" L, 50 Ohm | 0 |
|
$26.0500 | Buy Now |
CAD Models for 255104-03-24.00 by Amphenol RF
Part Data Attributes for 255104-03-24.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|