Part Details for 255110-01-06.00 by Amphenol Corporation
Overview of 255110-01-06.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 255110-01-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255110-01-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to MCX Bulkhead Jack, RG316, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 255110-01-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$12.8250 / $17.5615 | Buy Now |
DISTI #
523-255110-01-06.00
|
Mouser Electronics | RF Cable Assemblies MCX St Plug - Blkhd Jack RG316/U 6in RoHS: Compliant | 1 |
|
$13.9100 / $19.3600 | Buy Now |
DISTI #
255110-01-06.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, MCX Plug to MCX Bulkhead Jack, RG316, 50 ohm, 6 ", 152 mm, Black" (Alt: 255110-01-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 255110-01-06.00
255110-01-06.00 CAD Models
255110-01-06.00 Part Data Attributes
|
255110-01-06.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
255110-01-06.00
Amphenol Corporation
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |