There are no models available for this part yet.
Overview of 255110-01-24.00 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 255110-01-24.00 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
255110-01-24.00
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to MCX Bulkhead Jack, RG316, 50 ohm, 2 ft, 610 mm, Black - Bag (Alt: 255110-01-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
255110-01-24.00
|
Avnet Americas | RF / Coaxial Cable Assembly, MCX Plug to MCX Bulkhead Jack, RG316, 50 ohm, 2 ft, 610 mm, Black - Bag (Alt: 255110-01-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$15.4998 | Buy Now | |
DISTI #
523-255110-01-24.00
|
Mouser Electronics | RF Cable Assemblies MCX St Plug - Blkhd Jack RG316/U 24in RoHS: Compliant | 47 |
|
$14.2200 / $19.7900 | Buy Now | |
DISTI #
255110-01-24.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, MCX Plug to MCX Bulkhead Jack, RG316, 50 ohm, 2 ft, 610 mm, Black (Alt: 255110-01-24.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S113200012473
|
Chip1Stop | Cable Assembly RG316/U 0.609m MCX to MCX PL-F Crimp-Crimp RoHS: Compliant | 10 |
|
$4.2000 | Buy Now |
CAD Models for 255110-01-24.00 by Amphenol Corporation
Part Data Attributes for 255110-01-24.00 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|