There are no models available for this part yet.
Overview of 2553 by Laird Performance Material
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2553L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 50A 10Mohm LDPAK(L)/To-262 | |
2SK2553STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 50A 10Mohm LDPAK(S)-(1)/To-263 | |
66925-532LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 64 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 2553 by Laird Performance Material
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2553
|
Avnet Americas | - Bulk (Alt: 2553) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
739-2553
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,045,FR RoHS: Compliant | 0 |
|
$465.3200 | Order Now | |
DISTI #
2553
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,S,045,FR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
Buy Now |