Part Details for 2556458 (ALTERNATE: 2556458) by RS Pro
Overview of 2556458 (ALTERNATE: 2556458) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2556458 (ALTERNATE: 2556458)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74647049
|
RS | Black FKM (Viton) O-Ring Metric 30mm ID x 38mm OD x 4mm T, Shore 75 | RS PRO 2556458 RoHS: Not Compliant Min Qty: 1 Package Multiple: 2 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$5.2900 | RFQ |