-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T8641
|
Newark | Ic Socket, Qfn, 56 Position, 0.4Mm, Through Hole, No. Of Contacts:56Contacts, Connector Type:Qfn Test Socket, Pitch Spacing:0.4Mm, Product Range:256 Series, Row Pitch:-, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 256-4205-01 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$203.4200 | Buy Now |
DISTI #
3M10835-ND
|
DigiKey | CONN SOCKET QFN 56POS GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5 In Stock |
|
$139.9520 / $152.5100 | Buy Now |
DISTI #
517-256-4205-01
|
Mouser Electronics | IC & Component Sockets Textool QFN .4MM,56P EVEN ROW,W/THRML PI RoHS: Compliant | 6 |
|
$139.9500 / $152.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
256-4205-01
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
256-4205-01
3M Interconnect
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 1.181 inch | |
Body Depth | 0.669 inch | |
Body Length | 1.181 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | BELLOWED TYPE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP56 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 56 | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 0.047244094488188976 mm | |
Terminal Pitch | 1.2 mm | |
Termination Type | SOLDER |