Part Details for 2560SU00001 by Leoco USA Corp
Overview of 2560SU00001 by Leoco USA Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 2560SU00001
2560SU00001 CAD Models
2560SU00001 Part Data Attributes
|
2560SU00001
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
2560SU00001
Leoco USA Corp
Interconnection Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.1 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.197 inch | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 |
Alternate Parts for 2560SU00001
This table gives cross-reference parts and alternative options found for 2560SU00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2560SU00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSBG | Interconnection Device | Adam Technologies Inc | 2560SU00001 vs MSBG |