Part Details for 25630901RP2 by NorComp
Overview of 25630901RP2 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 25630901RP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y9983
|
Newark | 25630901Rp2 Rohs Compliant: Yes |Norcomp 25630901RP2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 / $1.8900 | Buy Now |
DISTI #
2563S-09-ND
|
DigiKey | CONN RCPT 9POS 0.079 GOLD PCB Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1197 In Stock |
|
$1.6806 / $3.2300 | Buy Now |
DISTI #
636-25630901RP2
|
Mouser Electronics | Headers & Wire Housings 1X9 RECEPTACLE/VERT RoHS: Compliant | 165 |
|
$1.8300 / $2.4800 | Buy Now |
|
Future Electronics | 9 Position Single Row 2 mm Striaght Gold Flash Plated Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.6600 / $1.8800 | Buy Now |
DISTI #
TEX25630901RP2
|
Heilind Electronics | Americas - 339 in Stock |
|
$1.4590 / $1.7167 | Buy Now | |
|
Onlinecomponents.com | 2mm Receptacle 9 Position RoHS: Compliant | 0 |
|
$1.4100 / $2.0600 | Buy Now |
DISTI #
TEX25630901RP2
|
Interstate Connecting Components | 113 |
|
$1.4590 / $1.7167 | Buy Now |
Part Details for 25630901RP2
25630901RP2 CAD Models
25630901RP2 Part Data Attributes:
|
25630901RP2
NorComp
Buy Now
Datasheet
|
Compare Parts:
25630901RP2
NorComp
CONN RCPT 2MM VERT SGL ROW 9POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | NorComp | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |