2566-F13G00DT
Oupiin
Description: Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking,

Overview of 2566-F13G00DT by Oupiin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
DC2566A Analog Devices TC5553 - 3GHz to 20GHz Passive

Price & Stock for 2566-F13G00DT by Oupiin

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 0.30mm FFC/FPC connector, Flip RoHS: Compliant 104 Factory Stock
  • 50 $0.4667
  • 500 $0.3770
  • 1,000 $0.3713
  • 2,500 $0.3488
  • 5,000 $0.3338
  • 7,500 $0.3288
  • 10,000 $0.3238
  • 15,000 $0.3190
$0.3190 / $0.4667 Buy Now
Quest Components CONNECTOR 2
Buy Now
Master Electronics 0.30mm FFC/FPC connector, Flip RoHS: Compliant 104 Factory Stock
  • 50 $0.4667
  • 500 $0.3770
  • 1,000 $0.3713
  • 2,500 $0.3488
  • 5,000 $0.3338
  • 7,500 $0.3288
  • 10,000 $0.3238
  • 15,000 $0.3190
$0.3190 / $0.4667 Buy Now

CAD Models for 2566-F13G00DT by Oupiin
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2566-F13G00DT by Oupiin

2566-F13G00DT
Oupiin
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
OUPIIN AMERICA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
FITTING NAIL
Body Breadth
0.039 inch
Body Depth
0.13 inch
Body Length
0.21 inch
Connector Type
CARD EDGE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
100 mΩ
Dielectric Withstanding Voltage
250VAC V
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Material
HIGH TEMP PLASTIC
Mating Contact Pitch
0.012 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.875 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
0.2 A
Reference Standard
UL
Terminal Pitch
0.3 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
13
UL Flammability Code
94V-0
Want to compare parts?
  1. 2566-F13G00DT
    Oupiin
    Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2566-F13G00DT by Oupiin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2566-F13G00DT by Oupiin

Select Manufacturer
Which Manufacturer of 2566-F13G00DT would you like to use for your alert(s)?
  • Please alert me when 2566-F13G00DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2566-F13G00DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2566-F13G00DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2566-F13G00DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2566-F13G00DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2566-F13G00DT by Oupiin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: