There are no models available for this part yet.
Overview of 2566-F15G00DT by Oupiin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2566A | Analog Devices | TC5553 - 3GHz to 20GHz Passive |
Price & Stock for 2566-F15G00DT by Oupiin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0.30mm FFC/FPC connector, Flip RoHS: Compliant | 180 Factory Stock |
|
$0.3391 / $0.5022 | Buy Now | ||
Master Electronics | 0.30mm FFC/FPC connector, Flip RoHS: Compliant | 180 Factory Stock |
|
$0.3391 / $0.5022 | Buy Now |