Part Details for 257-003-6-14S-5SM by Glenair Inc
Overview of 257-003-6-14S-5SM by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 257-003-6-14S-5SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9796
|
Newark | 257-003-6-14S-5Sm |Glenair 257-003-6-14S-5SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$450.7000 / $1,744.2000 | Buy Now |
DISTI #
631-03614S5SM
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SPECIAL PURPOSE | 0 |
|
$756.8300 | Order Now |
Part Details for 257-003-6-14S-5SM
257-003-6-14S-5SM CAD Models
257-003-6-14S-5SM Part Data Attributes:
|
257-003-6-14S-5SM
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-003-6-14S-5SM
Glenair Inc
MIL Series Connector, 5 Contact(s), Female, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 14S | |
Total Number of Contacts | 5 |