257-333P11-98PN
Glenair Inc
Description: MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle

Overview of 257-333P11-98PN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 257-333P11-98PN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 89AK9995
Newark 257-333P11-98Pn |Glenair 257-333P11-98PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 15
  • 1 $4,961.2400
  • 2 $4,169.6700
  • 4 $3,623.3800
  • 7 $3,567.6400
  • 10 $2,664.5800
  • 20 $1,895.3100
  • 35 $1,415.9100
  • 50 $1,114.8900
$1,114.8900 / $4,961.2400 Buy Now
DISTI # 257-333P11-98PN
Avnet Americas - Bulk (Alt: 257-333P11-98PN) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 15 Factory Stock
RFQ
DISTI # 631-257-333P11-98PN
Mouser Electronics Circular MIL Spec Connector HERMETICS - SPECIAL PURPOSE 0
  • 10 $2,632.0300
$2,632.0300 Order Now
DISTI # GLE257-333P11-98PN
Interstate Connecting Components HERMETIC JAM NUT RECEPTACLE 0
Buy Now

CAD Models for 257-333P11-98PN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 257-333P11-98PN by Glenair Inc

257-333P11-98PN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
6
Want to compare parts?
  1. 257-333P11-98PN
    Glenair Inc
    MIL Series Connector, 6 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 257-333P11-98PN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 257-333P11-98PN by Glenair Inc

Select Manufacturer
Which Manufacturer of 257-333P11-98PN would you like to use for your alert(s)?
  • Please alert me when 257-333P11-98PN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 257-333P11-98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 257-333P11-98PN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 257-333P11-98PN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 257-333P11-98PN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 257-333P11-98PN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: