Part Details for 257-333P11-98SN by Glenair Inc
Overview of 257-333P11-98SN by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 257-333P11-98SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK9996
|
Newark | 257-333P11-98Sn |Glenair 257-333P11-98SN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,638.2700 / $7,290.2900 | Buy Now |
DISTI #
631-333P1198SN
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - SPECIAL PURPOSE | 0 |
|
$3,867.6300 | Order Now |
Part Details for 257-333P11-98SN
257-333P11-98SN CAD Models
257-333P11-98SN Part Data Attributes
|
257-333P11-98SN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
257-333P11-98SN
Glenair Inc
MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |