257-333P15-97SN
Glenair Inc
Description: MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle

Overview of 257-333P15-97SN by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 257-333P15-97SN by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # GLE257-333P15-97SN
Interstate Connecting Components   0
Buy Now

CAD Models for 257-333P15-97SN by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 257-333P15-97SN by Glenair Inc

257-333P15-97SN
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
Shell Size
15
Termination Type
CRIMP
Total Number of Contacts
12
Want to compare parts?
  1. 257-333P15-97SN
    Glenair Inc
    MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle
    VS

Alternate Parts for 257-333P15-97SN

This table gives cross-reference parts and alternative options found for 257-333P15-97SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 257-333P15-97SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
257-333Z115-97SN MIL Series Connector, 12 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Glenair Inc 257-333P15-97SN vs 257-333Z115-97SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 257-333P15-97SN by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 257-333P15-97SN by Glenair Inc

Select Manufacturer
Which Manufacturer of 257-333P15-97SN would you like to use for your alert(s)?
  • Please alert me when 257-333P15-97SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 257-333P15-97SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 257-333P15-97SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 257-333P15-97SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 257-333P15-97SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 257-333P15-97SN by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: