There are no models available for this part yet.
Overview of 257-333P17-26PB by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6400IUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr | |
LTC6401IUD-26#PBF | Analog Devices | 1.6GHz L N, L Dist Diff ADC Dr | |
LTC6400CUD-26#PBF | Analog Devices | 1.9GHz L N, L Dist Diff ADC Dr |
Price & Stock for 257-333P17-26PB by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AJ5618
|
Newark | 257-333P17-26Pb |Glenair 257-333P17-26PB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,799.3700 / $4,523.0700 | Buy Now | |
DISTI #
3937-257-333P17-26PB-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$9,743.4900 | Buy Now | |
DISTI #
257-333P17-26PB
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 26 Position Pin Contact Jam Nut Crimp - Bulk (Alt: 257-333P17-26PB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-257-333P17-26PB
|
Mouser Electronics | Circular MIL Spec Connector HERMETICS - SPECIAL PURPOSE RoHS: Compliant | 0 |
|
$3,566.0000 | Order Now | |
DISTI #
GLE257-333P17-26PB
|
Interstate Connecting Components | GLENAIR | 0 |
|
Buy Now |
CAD Models for 257-333P17-26PB by Glenair Inc
Part Data Attributes for 257-333P17-26PB by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
NICKEL
|
Shell Material
|
STAINLESS STEEL
|
Shell Size
|
17
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
26
|