Part Details for 2570-1290 by Glenair Inc
Overview of 2570-1290 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
SER2012-901ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2012-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for 2570-1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0575
|
Newark | 2570-1290 |Glenair 2570-1290 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$892.0700 / $3,969.7100 | Buy Now |
DISTI #
631-1290
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories HERMETICS - SPECIAL PURPOSE | 0 |
|
$2,106.0000 | Order Now |