Part Details for 2570-1348MA15-35PA by Glenair Inc
Results Overview of 2570-1348MA15-35PA by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 48257-000LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
| G659EU2025703 | Amphenol Communications Solutions | PCMCIA Card, 68 Position 1.27 mm Pitch dual deck | |
| 10125705-001LF | Amphenol Communications Solutions | 10125705-001LF-HPCE, MEZZANINE,12P16S |
Price & Stock for 2570-1348MA15-35PA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90AK0590
|
Newark | Connecting Devices - Special Purpose |Glenair 2570-1348MA15-35PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,519.2100 / $5,666.6401 | Buy Now |
|
DISTI #
631-25701348MA1535PA
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SPECIAL PURPOSE | 0 |
|
$5,681.9500 | Order Now |