Part Details for 2570-1814-00NF25-35DB by Glenair Inc
Overview of 2570-1814-00NF25-35DB by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8319ACPZ-R2 | Analog Devices | 8GHz Log Detector 35dB | |
AD8319ACPZ-R7 | Analog Devices | 8GHz Log Detector 35dB | |
LTC5597IDC#TRMPBF | Analog Devices | 70GHz, 35dB Linear-in-dB RMS P |
Price & Stock for 2570-1814-00NF25-35DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK0692
|
Newark | 2570-1814-00Nf25-35Db |Glenair 2570-1814-00NF25-35DB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$863.4900 / $3,341.7000 | Buy Now |
DISTI #
631-NF5DB
|
Mouser Electronics | Circular MIL Spec Connector CONNECTING DEVICES - SPECIAL PURPOSE | 0 |
|
$1,449.9900 | Order Now |
DISTI #
GLE2570-1814-00NF25-35DB
|
Interstate Connecting Components | 0 |
|
Buy Now |