Part Details for 257001 by Littelfuse Inc
Overview of 257001 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 257001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade 1A 32V Socket 19.05 X 5.08 X 12.19mm RoHS: Compliant |
45 In Stock |
|
$6.8200 / $9.0800 | Buy Now |
|
Bristol Electronics | 2271 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1750 |
|
$0.2438 / $0.9375 | Buy Now |
|
Master Electronics | Fuse Blade 1A 32V Socket 19.05 X 5.08 X 12.19mm RoHS: Compliant |
45 In Stock |
|
$6.8200 / $9.0800 | Buy Now |
Part Details for 257001
257001 CAD Models
257001 Part Data Attributes
|
257001
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
257001
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 350% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e2 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.02 s |