Part Details for 257010 by Littelfuse Inc
Overview of 257010 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 257010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Blade 10A 32V Socket 19.05 X 5.08 X 12.19mm RoHS: Compliant |
17974 In Stock |
|
$0.4100 / $0.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 7126 |
|
$0.1950 / $0.7500 | Buy Now |
|
Master Electronics | Fuse Blade 10A 32V Socket 19.05 X 5.08 X 12.19mm RoHS: Compliant |
17974 In Stock |
|
$0.4100 / $0.7000 | Buy Now |
Part Details for 257010
257010 CAD Models
257010 Part Data Attributes
|
257010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
257010
Littelfuse Inc
Electric Fuse, Fast Blow, 10A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 0.08 SEC AT 350% RATED CURRENT | |
Blow Characteristic | FAST | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e2 | |
Joule Integral-Nom | 115 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 0.08 s |
Alternate Parts for 257010
This table gives cross-reference parts and alternative options found for 257010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 257010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK/MDL-BV-10-R | Electric Fuse, Time Lag Blow, 10A, 1000A (IR), | Eaton Corporation | 257010 vs BK/MDL-BV-10-R |
AGA-V-10 | Electric Fuse, Fast Blow, 10A, 32VAC, 1000A (IR), Through Hole | Cooper Industries | 257010 vs AGA-V-10 |
0327010.LXS | Electric Fuse, | Littelfuse Inc | 257010 vs 0327010.LXS |
0337010.PXS | Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 257010 vs 0337010.PXS |
0327010 | Electric Fuse, 10A, 32VDC, 1000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 257010 vs 0327010 |
0327010.YX2S | Electric Fuse, | Littelfuse Inc | 257010 vs 0327010.YX2S |