Part Details for 257030 by Littelfuse Inc
Overview of 257030 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 257030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 13 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Blade 30A 32V Socket 19.05 X 5.08 X 12.19mm RoHS: Compliant |
1 In Stock |
|
$0.7400 / $4.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 215 |
|
$1.3249 / $3.0576 | Buy Now |
|
Quest Components | 120 |
|
$1.1808 / $2.3616 | Buy Now | |
|
Master Electronics | Fuse Blade 30A 32V Socket 19.05 X 5.08 X 12.19mm RoHS: Compliant |
1 In Stock |
|
$0.7400 / $4.8500 | Buy Now |
Part Details for 257030
257030 CAD Models
257030 Part Data Attributes:
|
257030
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
257030
Littelfuse Inc
Electric Fuse, Fast Blow, 30A, 32VDC, Inline/holder, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 1000 A, JOULE-INTEGRAL-NOM AT 32 VDC: 1510 | |
Blow Characteristic | FAST | |
Body Breadth | 5.08 mm | |
Body Height | 12.19 mm | |
Body Length or Diameter | 19.05 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1510 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Current | 30 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |