Part Details for 2583630000 by Weidmüller Interface GmbH & Co. KG
Overview of 2583630000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2583630000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6825
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:32Mm, Cable Diameter Max:33Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2583630000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$1.2100 | Buy Now |
DISTI #
4381-2583630000-ND
|
DigiKey | SEALING ELEMENT BLACK, LARGE Min Qty: 1 Lead time: 13 Weeks Container: Bag, Bag |
210 In Stock |
|
$3.5766 / $5.6540 | Buy Now |
DISTI #
93AC6825
|
Avnet Americas | Cable Sealing Element Large 32mm to 33mm Clamping Black - Bulk (Alt: 93AC6825) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$6.1100 | Buy Now |
DISTI #
2583630000
|
Avnet Americas | Cable Sealing Element Large 32mm to 33mm Clamping Black - Bulk (Alt: 2583630000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2583630000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 32-33 LRG BK | 0 |
|
$4.9000 / $6.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $5.0100 | Buy Now |