There are no models available for this part yet.
Overview of 2583690000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2583690000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC6831
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:26Mm, Cable Diameter Max:27Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2583690000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.2100 | Buy Now | |
DISTI #
281-3884-ND
|
DigiKey | SEALING ELEMENT BLACK, LARGE Min Qty: 10 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$5.6540 | Buy Now | |
DISTI #
93AC6831
|
Avnet Americas | Cable Sealing Element Large 26mm to 27mm Clamping Black - Bulk (Alt: 93AC6831) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$6.1100 | Buy Now | |
DISTI #
2583690000
|
Avnet Americas | Cable Sealing Element Large 26mm to 27mm Clamping Black - Bulk (Alt: 2583690000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2583690000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 26-27 LRG BK | 0 |
|
$4.9000 / $6.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3000 / $5.0100 | Buy Now |