Part Details for 2583730000 by Weidmüller Interface GmbH & Co. KG
Overview of 2583730000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2583730000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6835
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:23Mm, Cable Diameter Max:24Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2583730000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.2100 | Buy Now |
DISTI #
281-3887-ND
|
DigiKey | SEALING ELEMENT BLACK, LARGE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
80 In Stock |
|
$3.4188 / $6.1700 | Buy Now |
DISTI #
2583730000
|
Avnet Americas | Cable Sealing Element Large 23mm to 24mm Clamping Black - Bulk (Alt: 2583730000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93AC6835
|
Avnet Americas | Cable Sealing Element Large 23mm to 24mm Clamping Black - Bulk (Alt: 93AC6835) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$6.0000 | Buy Now |
DISTI #
470-2583730000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 23-24 LRG BK | 0 |
|
$3.5900 / $6.1600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.3000 / $5.0100 | Buy Now | |
DISTI #
2583730000
|
Avnet Americas | Cable Sealing Element Large 23mm to 24mm Clamping Black - Bulk (Alt: 2583730000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93AC6835
|
Avnet Americas | Cable Sealing Element Large 23mm to 24mm Clamping Black - Bulk (Alt: 93AC6835) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$6.0000 | Buy Now |
DISTI #
2989136
|
element14 Asia-Pacific | CABLE GROMMET, OPEN, TPE, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$3.9084 / $6.7328 | Buy Now |
DISTI #
2989136
|
Farnell | CABLE GROMMET, OPEN, TPE, BLACK RoHS: Compliant Min Qty: 10 Lead time: 15 Weeks, 2 Days Container: Each | 10 |
|
$6.5271 | Buy Now |