Part Details for 2583790000 by Weidmüller Interface GmbH & Co. KG
Overview of 2583790000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2583790000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6841
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:20Mm, Cable Diameter Max:21Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2583790000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$1.2100 | Buy Now |
DISTI #
4381-2583790000-ND
|
DigiKey | SEALING ELEMENT BLACK, LARGE Min Qty: 1 Lead time: 6 Weeks Container: Bag, Bag |
175 In Stock |
|
$3.2792 / $6.0700 | Buy Now |
DISTI #
2583790000
|
Avnet Americas | Cable Sealing Element Large 20mm to 21mm Clamping Black - Bulk (Alt: 2583790000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
93AC6841
|
Avnet Americas | Cable Sealing Element Large 20mm to 21mm Clamping Black - Bulk (Alt: 93AC6841) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$5.4900 | Buy Now |
DISTI #
470-2583790000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 20-21 LRG BK | 0 |
|
$3.5200 / $5.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0200 / $4.5900 | Buy Now |