There are no models available for this part yet.
Overview of 2583880000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2583880000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AC6848
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:14Mm, Cable Diameter Max:15Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2583880000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1.2100 | Buy Now | |
DISTI #
281-3896-ND
|
DigiKey | SEALING ELEMENT BLACK, LARGE Min Qty: 1 Lead time: 6 Weeks Container: Bag |
14 In Stock |
|
$3.1599 / $7.3200 | Buy Now | |
DISTI #
93AC6848
|
Avnet Americas | Cable Sealing Element Large 14mm to 15mm Clamping Black - Bulk (Alt: 93AC6848) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 9 Partner Stock |
|
$6.4200 | Buy Now | |
DISTI #
2583880000
|
Avnet Americas | Cable Sealing Element Large 14mm to 15mm Clamping Black - Bulk (Alt: 2583880000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-2583880000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 14-15 LRG BK | 0 |
|
$3.4400 / $6.9200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4600 / $5.2600 | Buy Now |