Part Details for 2584670000 by Weidmüller Interface GmbH & Co. KG
Overview of 2584670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2584670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC6907
|
Newark | Cable Grommet, Open, Tpe, Black, Grommet Type:Open, Cable Diameter Min:7Mm, Cable Diameter Max:8Mm, Grommet Material:Tpe (Thermoplastic Elastomer), Mounting Hole Dia:-, Panel Thickness Max:-, Grommet Colour:Black Rohs Compliant: Yes |Weidmuller 2584670000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now |
DISTI #
281-3945-ND
|
DigiKey | SEALING ELEMENT BLACK, SMALL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
16 In Stock |
|
$1.8463 / $4.3300 | Buy Now |
DISTI #
2584670000
|
Avnet Americas | Cable Sealing Element Small 7mm to 8mm Clamping Black - Bulk (Alt: 2584670000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2584670000
|
Mouser Electronics | Grommets & Bushings CABTITE SE 7-8 SML BK | 95 |
|
$1.8400 / $4.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 312 Factory Stock |
|
$1.8200 / $2.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 312 Factory Stock |
|
$1.8200 / $2.7600 | Buy Now |