Part Details for 2596812 (ALTERNATE: 2596812) by RS Pro
Overview of 2596812 (ALTERNATE: 2596812) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2596812 (ALTERNATE: 2596812)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70642314
|
RS | Potentiometer Knob Body: Black Dia. 11.6mm with a White Indicator 3.175mm Shaft | RS PRO 2596812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 447 |
|
$1.2900 | Buy Now |