Part Details for 259CPR.SA.1 by IDEAL-TEK SA
Overview of 259CPR.SA.1 by IDEAL-TEK SA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 259CPR.SA.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDL-259CPR.SA.1
|
TME | Tweezers, replaceable tips, Blade tip shape: sharp, ESD Min Qty: 1 | 0 |
|
$23.0600 / $27.9900 | RFQ |
DISTI #
02L6701
|
Bürklin Elektronik | ESD tweezers, uninsulated, antimagnetic, plastic, 130 mm, 259CPR.SA.1 Min Qty: 1 | 2 |
|
$23.4927 / $28.3671 | Buy Now |
DISTI #
464TW631
|
Techni-Tool, Inc. | Ideal-Tek 259CPR.SA.1 ESD Plastic Tip Tweezers, Style 259, Carbon PEEK Tips A259CP, Pointed, 5.1" | 16 |
|
$34.4600 | Buy Now |
DISTI #
464TW631
|
TestEquity LLC | Ideal-Tek 259CPR.SA.1 ESD Plastic Tip Tweezers, Style 259, Carbon PEEK Tips A259CP, Pointed, 5.1" | 16 |
|
$34.4600 | Buy Now |